100 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU805080T-R10L

DigiKey Part Number
445-181902-2-ND - Tape & Reel (TR)
445-181902-1-ND - Cut Tape (CT)
445-181902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU805080T-R10L
Description
FIXED IND 100NH 65A 0.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU805080T-R10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
75A
Shielding
Unshielded
DC Resistance (DCR)
0.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.197" W (8.00mm x 5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.59000€1.59
10€1.31200€13.12
100€1.07870€107.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.90880€545.28
1.200€0.85706€1,028.47
1.800€0.82820€1,490.76
3.000€0.79326€2,379.78
4.200€0.77107€3,238.49
6.000€0.76701€4,602.06
Manufacturers Standard Package
Unit Price without VAT:€1.59000
Unit Price with VAT:€1.90800