
VLBU1024660R12MF1 | |
|---|---|
DigiKey Part Number | 445-VLBU1024660R12MF1TR-ND - Tape & Reel (TR) 445-VLBU1024660R12MF1CT-ND - Cut Tape (CT) 445-VLBU1024660R12MF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1024660R12MF1 |
Description | FIXED IND 120NH 70A 0.23 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.23mOhm 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1024660R12MF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €1.12300 | €11.23 |
| 100 | €0.92330 | €92.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.77795 | €466.77 |
| 1.200 | €0.73363 | €880.36 |
| 1.800 | €0.70891 | €1,276.04 |
| 3.000 | €0.67899 | €2,036.97 |
| 4.200 | €0.65998 | €2,771.92 |
| 6.000 | €0.64624 | €3,877.44 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |


