


TFM322512ALVA1R0MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALVA1R0MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALVA1R0MTAACT-ND - Cut Tape (CT) 445-TFM322512ALVA1R0MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALVA1R0MTAA |
Description | FIXED IND 1UH 4A 37 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 4 A 37mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALVA1R0MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.60400 | €6.04 |
| 25 | €0.55920 | €13.98 |
| 50 | €0.52720 | €26.36 |
| 100 | €0.49710 | €49.71 |
| 250 | €0.45992 | €114.98 |
| 500 | €0.43366 | €216.83 |
| 1.000 | €0.40890 | €408.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.37458 | €749.16 |
| 4.000 | €0.35325 | €1,413.00 |
| 6.000 | €0.34136 | €2,048.16 |
| 10.000 | €0.32697 | €3,269.70 |
| 14.000 | €0.32137 | €4,499.18 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |


