
TFM201610ALMA1R0MTAA | |
|---|---|
DigiKey Part Number | 445-174574-2-ND - Tape & Reel (TR) 445-174574-1-ND - Cut Tape (CT) 445-174574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALMA1R0MTAA |
Description | FIXED IND 1UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALMA1R0MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 3.3A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.34680 | €8.67 |
| 50 | €0.32700 | €16.35 |
| 100 | €0.30830 | €30.83 |
| 250 | €0.28524 | €71.31 |
| 500 | €0.26892 | €134.46 |
| 1.000 | €0.25357 | €253.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22442 | €673.26 |
| 6.000 | €0.21164 | €1,269.84 |
| 9.000 | €0.20452 | €1,840.68 |
| 15.000 | €0.19588 | €2,938.20 |
| 21.000 | €0.19041 | €3,998.61 |
| 30.000 | €0.18900 | €5,670.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |




