
TCM06UX-020-2P-T201 | |
|---|---|
DigiKey Part Number | 445-TCM06UX-020-2P-T201TR-ND - Tape & Reel (TR) 445-TCM06UX-020-2P-T201CT-ND - Cut Tape (CT) 445-TCM06UX-020-2P-T201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM06UX-020-2P-T201 |
Description | CMC 100MA 2LN 20 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 20 Ohms @ 100 MHz 100mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCM06UX-020-2P-T201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 20 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.08840 | €2.21 |
| 50 | €0.08340 | €4.17 |
| 100 | €0.07860 | €7.86 |
| 250 | €0.07272 | €18.18 |
| 500 | €0.06856 | €34.28 |
| 1.000 | €0.06463 | €64.63 |
| 2.500 | €0.05980 | €149.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05265 | €526.50 |
| 20.000 | €0.04964 | €992.80 |
| 30.000 | €0.04797 | €1,439.10 |
| 50.000 | €0.04594 | €2,297.00 |
| 70.000 | €0.04466 | €3,126.20 |
| 100.000 | €0.04333 | €4,333.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |










