2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM06U5-050-2P-T201

DigiKey Part Number
445-TCM06U5-050-2P-T201TR-ND - Tape & Reel (TR)
445-TCM06U5-050-2P-T201CT-ND - Cut Tape (CT)
445-TCM06U5-050-2P-T201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM06U5-050-2P-T201
Description
CMC 100MA 2LN 50 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 900mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
900mOhm
Series
Voltage Rating - DC
10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Number of Lines
2
Height (Max)
0.014" (0.35mm)
Impedance @ Frequency
50 Ohms @ 100 MHz
Package / Case
0202 (0505 Metric), 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.09500€0.95
25€0.08840€2.21
50€0.08340€4.17
100€0.07860€7.86
250€0.07272€18.18
500€0.06856€34.28
1.000€0.06463€64.63
2.500€0.05980€149.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05265€526.50
20.000€0.04964€992.80
30.000€0.04797€1,439.10
50.000€0.04594€2,297.00
70.000€0.04466€3,126.20
100.000€0.04333€4,333.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400