
TCM0605M-900-2P-T201 | |
|---|---|
DigiKey Part Number | 445-181430-2-ND - Tape & Reel (TR) 445-181430-1-ND - Cut Tape (CT) 445-181430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605M-900-2P-T201 |
Description | CMC 100MA 2LN 105 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 105 Ohms @ 100 MHz 100mA DCR 2.6Ohm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.6Ohm (Typ) |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 105 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.08520 | €2.13 |
| 50 | €0.08060 | €4.03 |
| 100 | €0.07590 | €7.59 |
| 250 | €0.07024 | €17.56 |
| 500 | €0.06622 | €33.11 |
| 1.000 | €0.06244 | €62.44 |
| 2.500 | €0.05776 | €144.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05086 | €508.60 |
| 20.000 | €0.04796 | €959.20 |
| 30.000 | €0.04634 | €1,390.20 |
| 50.000 | €0.04438 | €2,219.00 |
| 70.000 | €0.04314 | €3,019.80 |
| 100.000 | €0.04186 | €4,186.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |




