
TAS2141-AAAB | |
|---|---|
DigiKey Part Number | 445-175079-2-ND - Tape & Reel (TR) 445-175079-1-ND - Cut Tape (CT) 445-175079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2141-AAAB |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TAS2141-AAAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.49000 | €5.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.59457 | €10,783.71 |
| Unit Price without VAT: | €5.49000 |
|---|---|
| Unit Price with VAT: | €6.58800 |



