
SPM5020T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-SPM5020T-R47M-LRTR-ND - Tape & Reel (TR) 445-SPM5020T-R47M-LRCT-ND - Cut Tape (CT) 445-SPM5020T-R47M-LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5020T-R47M-LR |
Description | FIXED IND 470NH 8.6A 11.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 8.6 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-R47M-LR Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.89100 | €8.91 |
| 100 | €0.73240 | €73.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62658 | €313.29 |
| 1.000 | €0.59085 | €590.85 |
| 1.500 | €0.57093 | €856.40 |
| 2.500 | €0.54680 | €1,367.00 |
| 3.500 | €0.53148 | €1,860.18 |
| 5.000 | €0.51573 | €2,578.65 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

