1 mH Shielded Drum Core, Wirewound Inductor 130 mA 5.736Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Shielded Drum Core, Wirewound Inductor 130 mA 5.736Ohm Max Nonstandard
SLF6045T Series

SLF7032T-102MR13-2PF

DigiKey Part Number
445-2000-2-ND - Tape & Reel (TR)
445-2000-1-ND - Cut Tape (CT)
445-2000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7032T-102MR13-2PF
Description
FIXED IND 1MH 130MA 5.736 OHM
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 130 mA 5.736Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7032T-102MR13-2PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.736Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82472P6105M000TDK77495-5682-1-ND€1.01000MFR Recommended
74477830Würth Elektronik235732-13547-1-ND€2.13000Similar
BPCF00070732102K00Pulse Electronics0553-BPCF00070732102K00TR-ND€0.33063Similar
BPCF00070732102M00Pulse Electronics0553-BPCF00070732102M00TR-ND€0.33063Similar
BPSF00070732102M00Pulse Electronics0553-BPSF00070732102M00TR-ND€0.30435Similar
In-Stock: 1.917
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.53000€5.30
100€0.43600€43.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.35859€358.59
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000