



NTCG103UH103HT1 | |
|---|---|
DigiKey Part Number | 445-174899-2-ND - Tape & Reel (TR) 445-174899-1-ND - Cut Tape (CT) 445-174899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103UH103HT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3380K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 5 | €0.06600 | €0.33 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05760 | €1.44 |
| 50 | €0.05420 | €2.71 |
| 100 | €0.05120 | €5.12 |
| 500 | €0.04498 | €22.49 |
| 1.000 | €0.04269 | €42.69 |
| 5.000 | €0.03813 | €190.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03574 | €357.40 |
| 20.000 | €0.03422 | €684.40 |
| 30.000 | €0.03339 | €1,001.70 |
| 50.000 | €0.03240 | €1,620.00 |
| 70.000 | €0.03178 | €2,224.60 |
| 100.000 | €0.03116 | €3,116.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


