
NLV32T-391J-EFD | |
|---|---|
DigiKey Part Number | 445-16591-2-ND - Tape & Reel (TR) 445-16591-1-ND - Cut Tape (CT) 445-16591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-391J-EFD |
Description | FIXED IND 390UH 35MA 36 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 35 mA 36Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-391J-EFD Models |
Category | DC Resistance (DCR) 36Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.13960 | €3.49 |
| 50 | €0.13160 | €6.58 |
| 100 | €0.12410 | €12.41 |
| 250 | €0.11476 | €28.69 |
| 500 | €0.10822 | €54.11 |
| 1.000 | €0.10203 | €102.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09345 | €186.90 |
| 4.000 | €0.08811 | €352.44 |
| 6.000 | €0.08514 | €510.84 |
| 10.000 | €0.08153 | €815.30 |
| 14.000 | €0.07924 | €1,109.36 |
| 20.000 | €0.07689 | €1,537.80 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

