
NLV25T-180J-PF | |
|---|---|
DigiKey Part Number | 445-1740-2-ND - Tape & Reel (TR) 445-1740-1-ND - Cut Tape (CT) 445-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-180J-PF |
Description | FIXED IND 18UH 130MA 4.8 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 130 mA 4.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-180J-PF Models |
Category | DC Resistance (DCR) 4.8Ohm Max |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-180J-EF | TDK | 3.192 | 445-16458-1-ND | €0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12400 | €1.24 |
| 100 | €0.10220 | €10.22 |
| 1.000 | €0.08409 | €84.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07929 | €158.58 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

