Similar
Similar

NLV25T-022J-EFD | |
|---|---|
DigiKey Part Number | 445-16435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV25T-022J-EFD |
Description | FIXED IND 22NH 420MA 370 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 420 mA 370mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-022J-EFD Models |
Category | DC Resistance (DCR) 370mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 1.65GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-22NG | Bourns Inc. | 0 | CW252016-22NG-ND | €0.15290 | Similar |
| CW252016-22NJ | Bourns Inc. | 0 | CW252016-22NJ-ND | €0.10125 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09745 | €194.90 |
| Unit Price without VAT: | €0.09745 |
|---|---|
| Unit Price with VAT: | €0.11694 |


