90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005S900HT000

DigiKey Part Number
445-174932-2-ND - Tape & Reel (TR)
445-174932-1-ND - Cut Tape (CT)
445-174932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S900HT000
Description
FERRITE BEAD 90 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1005S900HT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
38mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06500€0.65
25€0.05560€1.39
50€0.05020€2.51
100€0.04490€4.49
250€0.03860€9.65
500€0.03434€17.17
1.000€0.03036€30.36
5.000€0.02276€113.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01859€185.90
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800