
MPZ0603S121HT000 | |
|---|---|
DigiKey Part Number | 445-180338-2-ND - Tape & Reel (TR) 445-180338-1-ND - Cut Tape (CT) 445-180338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S121HT000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08300 | €0.83 |
| 25 | €0.07240 | €1.81 |
| 50 | €0.06480 | €3.24 |
| 100 | €0.05790 | €5.79 |
| 250 | €0.04980 | €12.45 |
| 500 | €0.04418 | €22.09 |
| 1.000 | €0.03898 | €38.98 |
| 5.000 | €0.03068 | €153.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02507 | €376.05 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |










