
MMZ1608R600ATA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R600ATA00TR-ND - Tape & Reel (TR) 445-MMZ1608R600ATA00CT-ND - Cut Tape (CT) 445-MMZ1608R600ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R600ATA00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608R600ATA00 Models |
Category | Current Rating (Max) 800mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03580 | €1.79 |
| 100 | €0.03210 | €3.21 |
| 250 | €0.02776 | €6.94 |
| 500 | €0.02470 | €12.35 |
| 1.000 | €0.02190 | €21.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01643 | €65.72 |
| 8.000 | €0.01425 | €114.00 |
| 12.000 | €0.01305 | €156.60 |
| 20.000 | €0.01257 | €251.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |




