
MMZ0402S700CT000 | |
|---|---|
DigiKey Part Number | 445-8669-2-ND - Tape & Reel (TR) 445-8669-1-ND - Cut Tape (CT) 445-8669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0402S700CT000 |
Description | FERRITE BEAD 70 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 300mA 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0402S700CT000 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 360mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.009" (0.22mm) |
Number of Lines 1 | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16500 | €1.65 |
| 25 | €0.14280 | €3.57 |
| 50 | €0.12760 | €6.38 |
| 100 | €0.11390 | €11.39 |
| 250 | €0.09728 | €24.32 |
| 500 | €0.08578 | €42.89 |
| 1.000 | €0.07511 | €75.11 |
| 5.000 | €0.06827 | €341.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.05577 | €1,115.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

