
MLG1005S27NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG1005S27NHT000TR-ND - Tape & Reel (TR) 445-MLG1005S27NHT000CT-ND - Cut Tape (CT) 445-MLG1005S27NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S27NHT000 |
Description | FIXED IND 27NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S27NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06800 | €0.68 |
| 100 | €0.05600 | €5.60 |
| 1.000 | €0.04603 | €46.03 |
| 5.000 | €0.04015 | €200.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03713 | €371.30 |
| 20.000 | €0.03501 | €700.20 |
| 30.000 | €0.03383 | €1,014.90 |
| 50.000 | €0.03239 | €1,619.50 |
| 70.000 | €0.03149 | €2,204.30 |
| 100.000 | €0.03055 | €3,055.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

