


MLF2012E6R8MTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012E6R8MTD25TR-ND - Tape & Reel (TR) 445-MLF2012E6R8MTD25CT-ND - Cut Tape (CT) 445-MLF2012E6R8MTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E6R8MTD25 |
Description | FIXED IND 6.8UH 15MA 650 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 15 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E6R8MTD25 Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 50 @ 4MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 4 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10680 | €2.67 |
| 50 | €0.10060 | €5.03 |
| 100 | €0.09480 | €9.48 |
| 250 | €0.08776 | €21.94 |
| 500 | €0.08272 | €41.36 |
| 1.000 | €0.07799 | €77.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07143 | €142.86 |
| 4.000 | €0.06735 | €269.40 |
| 6.000 | €0.06507 | €390.42 |
| 10.000 | €0.06232 | €623.20 |
| 14.000 | €0.06057 | €847.98 |
| 20.000 | €0.05876 | €1,175.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

