13 nH Shielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005075HA13NJTD25

DigiKey Part Number
445-MHQ1005075HA13NJTD25TR-ND - Tape & Reel (TR)
445-MHQ1005075HA13NJTD25CT-ND - Cut Tape (CT)
445-MHQ1005075HA13NJTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005075HA13NJTD25
Description
FIXED IND 13NH 300MA 500 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 nH Shielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
20 @ 250MHz
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.030" (0.75mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.12000€1.20
25€0.11080€2.77
50€0.10440€5.22
100€0.09840€9.84
250€0.09104€22.76
500€0.08582€42.91
1.000€0.08091€80.91
2.500€0.07485€187.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.06588€527.04
16.000€0.06213€994.08
24.000€0.06003€1,440.72
40.000€0.05750€2,300.00
56.000€0.05589€3,129.84
80.000€0.05423€4,338.40
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800