


LTF5022T-150M1R1-D | |
|---|---|
DigiKey Part Number | 445-16218-2-ND - Tape & Reel (TR) 445-16218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF5022T-150M1R1-D |
Description | FIXED IND 15UH 1.22A 240 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.22 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF5022T-150M1R1-D Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-150M-D | TDK | 2.967 | 445-BCL322520RT-150M-DCT-ND | €1.16000 | MFR Recommended |
| CLF5030NIT-150M-D | TDK | 3.979 | 445-174700-1-ND | €0.66000 | Similar |
| DR73-150-R | Eaton - Electronics Division | 13.689 | 513-1135-1-ND | €0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.92300 | €9.23 |
| 100 | €0.75910 | €75.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66222 | €331.11 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

