LTF4022T-4R7N-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 15.204
Unit Price: €1.16000
Datasheet

Similar


TDK
In Stock: 2.673
Unit Price: €1.11000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 90mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTF4022T-4R7N-D

DigiKey Part Number
445-16211-2-ND - Tape & Reel (TR)
445-16211-1-ND - Cut Tape (CT)
445-16211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTF4022T-4R7N-D
Description
FIXED IND 4.7UH 1.8A 90 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 90mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
LTF4022T-4R7N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
90mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±30%
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCL322520RT-4R7M-DTDK15.204445-BCL322520RT-4R7M-DCT-ND€1.16000MFR Recommended
B82462G4472M000TDK2.673495-1997-1-ND€1.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes