
LTF4022T-100M-D | |
|---|---|
DigiKey Part Number | 445-16202-2-ND - Tape & Reel (TR) 445-16202-1-ND - Cut Tape (CT) 445-16202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF4022T-100M-D |
Description | FIXED IND 10UH 1.2A 190 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 190mOhm 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-100M-D Models |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-100M-D | TDK | 7.016 | 445-BCL322520RT-100M-DCT-ND | €1.16000 | MFR Recommended |
| CLF5030NIT-100M-D | TDK | 13.561 | 445-174699-1-ND | €0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.84000 | €8.40 |
| 25 | €0.77680 | €19.42 |
| 50 | €0.73220 | €36.61 |
| 100 | €0.69050 | €69.05 |
| 250 | €0.63876 | €159.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.60230 | €301.15 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

