
LTF3020T-1R2N-D | |
|---|---|
DigiKey Part Number | 445-16190-2-ND - Tape & Reel (TR) 445-16190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF3020T-1R2N-D |
Description | FIXED IND 1.2UH 1.91A 53 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 1.91 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-1R2N-D Models |
Category | Current - Saturation (Isat) 1.52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 53mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4828A-1R2Y | Bourns Inc. | 427 | SRR4828A-1R2YCT-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.75600 | €7.56 |
| 25 | €0.69880 | €17.47 |
| 50 | €0.65860 | €32.93 |
| 100 | €0.62100 | €62.10 |
| 250 | €0.57452 | €143.63 |
| 500 | €0.54170 | €270.85 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

