Similar

KMZ1608YHR601BTD25 | |
|---|---|
DigiKey Part Number | 445-175010-2-ND - Tape & Reel (TR) 445-175010-1-ND - Cut Tape (CT) 445-175010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608YHR601BTD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBA2V1608-601-R | Eaton - Electronics Division | 17.715 | 283-MFBA2V1608-601-RCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.07560 | €3.78 |
| 100 | €0.07140 | €7.14 |
| 250 | €0.06604 | €16.51 |
| 500 | €0.06226 | €31.13 |
| 1.000 | €0.05869 | €58.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05069 | €202.76 |
| 8.000 | €0.04779 | €382.32 |
| 12.000 | €0.04618 | €554.16 |
| 20.000 | €0.04422 | €884.40 |
| 28.000 | €0.04298 | €1,203.44 |
| 40.000 | €0.04170 | €1,668.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |



