RF Balun 1.92GHz ~ 2.17GHz 50 / 50Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM17146A1

DigiKey Part Number
445-172635-2-ND - Tape & Reel (TR)
445-172635-1-ND - Cut Tape (CT)
445-172635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM17146A1
Description
BALUN 1.92GHZ-2.17GHZ 50/50 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 1.92GHz ~ 2.17GHz 50 / 50Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM17146A1 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 50Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
0.8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Active
Package / Case
0603 (1608 Metric)
Frequency Range
1.92GHz ~ 2.17GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.15800€1.58
25€0.15280€3.82
50€0.14840€7.42
100€0.14410€14.41
250€0.13860€34.65
500€0.13456€67.28
1.000€0.13060€130.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11831€473.24
8.000€0.11475€918.00
12.000€0.11270€1,352.40
20.000€0.11017€2,203.40
28.000€0.10852€3,038.56
40.000€0.10680€4,272.00
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400