
HF50ACB453215-T | |
|---|---|
DigiKey Part Number | 445-6172-2-ND - Tape & Reel (TR) 445-6172-1-ND - Cut Tape (CT) 445-6172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF50ACB453215-T |
Description | FERRITE BEAD 125 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 125 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF50ACB453215-T Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.069" (1.75mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 125 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608S121ATA00 | TDK | 197.613 | 445-MMZ1608S121ATA00CT-ND | €0.08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15400 | €1.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.12440 | €3.11 |
| 50 | €0.10720 | €5.36 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

