Direct
Parametric Equivalent

FK22X7R1C336MR006 | |
|---|---|
DigiKey Part Number | FK22X7R1C336MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK22X7R1C336MR006 |
Description | CAP CER 33UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R1C336MR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1C336MRT06 | TDK | 435 | 445-173316-1-ND | €1.23000 | Direct |
| FK22X7R1C336MR000 | TDK | 1.131 | 445-FK22X7R1C336MR000-ND | €1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.50990 | €764.85 |
| Unit Price without VAT: | €0.50990 |
|---|---|
| Unit Price with VAT: | €0.61188 |



