Direct
Similar

FK20X5R1C226MN006 | |
|---|---|
DigiKey Part Number | FK20X5R1C226MN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X5R1C226MN006 |
Description | CAP CER 22UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1C226MN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1C226MRT06 | TDK | 1.115 | 445-173294-1-ND | €0.77000 | Direct |
| FG22X7R1E226MRT06 | TDK | 0 | 445-173319-1-ND | €1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.31429 | €471.44 |
| Unit Price without VAT: | €0.31429 |
|---|---|
| Unit Price with VAT: | €0.37715 |



