Direct
Similar
Similar
Similar
Similar

FK11X7R1E685KR020 | |
|---|---|
DigiKey Part Number | 445-5352-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7R1E685KR020 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R1E685KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7R1E685KR020 | TDK | 480 | 445-8355-ND | €0.62000 | Direct |
| FK11X7S1H685KR020 | TDK | 347 | 445-8273-ND | €0.90000 | Similar |
| FK20X7R1E685KR000 | TDK | 507 | 445-FK20X7R1E685KR000-ND | €0.62000 | Similar |
| FK22X7R1E685KN000 | TDK | 649 | 445-FK22X7R1E685KN000-ND | €1.36000 | Similar |
| FK26X7R1E685KR000 | TDK | 1.000 | 445-FK26X7R1E685KR000-ND | €0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22054 | €110.27 |
| Unit Price without VAT: | €0.22054 |
|---|---|
| Unit Price with VAT: | €0.26465 |




