
FK11X7R1E106MR020 | |
|---|---|
DigiKey Part Number | 445-8262-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7R1E106MR020 |
Description | CAP CER 10UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R1E106MR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E106KRT00 | TDK | 192 | 445-FG16X7R1E106KRT00-ND | €0.64000 | Direct |
| FK16X7R1E106MR020 | TDK | 138 | 445-8352-ND | €0.62000 | Direct |
| FG11X7R1H106KRT00 | TDK | 0 | FG11X7R1H106KRT00-ND | €0.49064 | Upgrade |
| FK11X7R1E106KR020 | TDK | 945 | 445-FK11X7R1E106KR020-ND | €0.73000 | Upgrade |
| FK16X7R1E106KR020 | TDK | 7.155 | 445-FK16X7R1E106KR020-ND | €0.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46100 | €4.61 |
| 50 | €0.35520 | €17.76 |
| 100 | €0.32270 | €32.27 |
| 500 | €0.26794 | €133.97 |
| 1.000 | €0.25100 | €251.00 |
| 2.500 | €0.23312 | €582.80 |
| 5.000 | €0.22234 | €1,111.70 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

