4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A4R7CNT00

DigiKey Part Number
445-181279-ND
Manufacturer
Manufacturer Product Number
FG28C0G2A4R7CNT00
Description
CAP CER 4.7PF 100V C0G RADIAL
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A4R7CNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.25pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28C0G2A4R7CNU06TDK2.416445-180749-1-ND€0.27000Parametric Equivalent
FG28C0G2A4R7CNT06TDK7.360445-173549-1-ND€0.23000Parametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.12800€1.28
50€0.09300€4.65
100€0.08200€8.20
500€0.06356€31.78
1.000€0.05788€57.88
2.500€0.05189€129.72
5.000€0.04828€241.40
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400