
FG28C0G1H4R7CNT06 | |
|---|---|
DigiKey Part Number | 445-173502-1-ND - Cut Tape (CT) 445-173502-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H4R7CNT06 |
Description | CAP CER 4.7PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H4R7CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A4R7CNT06 | TDK | 7.360 | 445-173549-1-ND | €0.23000 | Upgrade |
| FA28C0G1H4R7CNU00 | TDK | 3.029 | 445-175347-ND | €0.22000 | Parametric Equivalent |
| FA28C0G1H4R7CNU06 | TDK | 4.979 | 445-180726-1-ND | €0.23000 | Parametric Equivalent |
| FG28C0G1H4R7CNT00 | TDK | 460 | 445-181759-ND | €0.19000 | Parametric Equivalent |
| FK28C0G1H4R7CN000 | TDK | 579 | 445-FK28C0G1H4R7CN000-ND | €0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07860 | €3.93 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05290 | €26.45 |
| 1.000 | €0.04794 | €47.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04262 | €85.24 |
| 4.000 | €0.03937 | €157.48 |
| 6.000 | €0.03775 | €226.50 |
| 10.000 | €0.03595 | €359.50 |
| 14.000 | €0.03489 | €488.46 |
| 20.000 | €0.03388 | €677.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

