FG26C0G2J821JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 7.372
Unit Price: €0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.412
Unit Price: €0.33000
Datasheet
820 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J821JNT00

DigiKey Part Number
FG26C0G2J821JNT00-ND
Manufacturer
Manufacturer Product Number
FG26C0G2J821JNT00
Description
CAP CER 820PF 630V C0G RADIAL
Customer Reference
Detailed Description
820 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J821JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J821JNU06TDK7.372445-180673-1-ND€0.39000Parametric Equivalent
FG26C0G2J821JNT06TDK4.412445-173426-1-ND€0.33000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.09774€48.87
Manufacturers Standard Package
Unit Price without VAT:€0.09774
Unit Price with VAT:€0.11729