
FG24C0G2E822JNT06 | |
|---|---|
DigiKey Part Number | 445-173343-1-ND - Cut Tape (CT) 445-173343-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2E822JNT06 |
Description | CAP CER 8200PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2E822JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25500 | €2.55 |
| 50 | €0.19040 | €9.52 |
| 100 | €0.17060 | €17.06 |
| 500 | €0.13708 | €68.54 |
| 1.000 | €0.12675 | €126.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11487 | €229.74 |
| 4.000 | €0.10807 | €432.28 |
| 6.000 | €0.10466 | €627.96 |
| 10.000 | €0.10089 | €1,008.90 |
| 14.000 | €0.09869 | €1,381.66 |
| 20.000 | €0.09656 | €1,931.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

