15 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22X7R1E156MRT06

DigiKey Part Number
445-173318-1-ND - Cut Tape (CT)
445-173318-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22X7R1E156MRT06
Description
CAP CER 15UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22X7R1E156MRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22X7R1E156MRU00TDK383445-181126-ND€1.52000Parametric Equivalent
FG22X7R1E156MRT00TDK574445-181254-ND€1.25000Parametric Equivalent
In-Stock: 309
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.30000€1.30
10€0.86100€8.61
100€0.61880€61.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.48601€486.01
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.56000