
FG22X5R1A476MNT06 | |
|---|---|
DigiKey Part Number | 445-173314-1-ND - Cut Tape (CT) 445-173314-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X5R1A476MNT06 |
Description | CAP CER 47UF 10V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X5R1A476MNT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22X5R1A476MR000 | TDK | 693 | 445-FK22X5R1A476MN000-ND | €1.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.84600 | €8.46 |
| 50 | €0.67240 | €33.62 |
| 100 | €0.61890 | €61.89 |
| 500 | €0.52832 | €264.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48601 | €486.01 |
| 2.000 | €0.46361 | €927.22 |
| 3.000 | €0.45238 | €1,357.14 |
| 5.000 | €0.43994 | €2,199.70 |
| 7.000 | €0.43267 | €3,028.69 |
| 10.000 | €0.42567 | €4,256.70 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

