
FG18C0G1H681JNT06 | |
|---|---|
DigiKey Part Number | 445-173204-1-ND - Cut Tape (CT) 445-173204-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H681JNT06 |
Description | CAP CER 680PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H681JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A681JNT06 | TDK | 0 | FG18C0G2A681JNT06-ND | €0.06038 | Upgrade |
| FA18C0G1H681JNU06 | TDK | 48 | 445-180477-1-ND | €0.25000 | Parametric Equivalent |
| FG18C0G1H681JNT00 | TDK | 283 | 445-181242-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12400 | €1.24 |
| 50 | €0.08940 | €4.47 |
| 100 | €0.07880 | €7.88 |
| 500 | €0.06084 | €30.42 |
| 1.000 | €0.05530 | €55.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04931 | €98.62 |
| 4.000 | €0.04569 | €182.76 |
| 6.000 | €0.04387 | €263.22 |
| 10.000 | €0.04186 | €418.60 |
| 14.000 | €0.04068 | €569.52 |
| 20.000 | €0.03955 | €791.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

