
FG18C0G1H390JNT06 | |
|---|---|
DigiKey Part Number | 445-173192-1-ND - Cut Tape (CT) 445-173192-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H390JNT06 |
Description | CAP CER 39PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H390JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A390JNT06 | TDK | 1.218 | 445-173239-1-ND | €0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07860 | €3.93 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05290 | €26.45 |
| 1.000 | €0.04794 | €47.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04262 | €85.24 |
| 4.000 | €0.03937 | €157.48 |
| 6.000 | €0.03775 | €226.50 |
| 10.000 | €0.03595 | €359.50 |
| 14.000 | €0.03489 | €488.46 |
| 20.000 | €0.03388 | €677.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

