10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R2A103KNU06

DigiKey Part Number
445-174288-1-ND - Cut Tape (CT)
445-174288-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X7R2A103KNU06
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R2A103KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26X7R2J103KNU06TDK1.402445-174265-1-ND€0.48000Upgrade
FA26C0G2J103JNU06TDK2.341445-180660-1-ND€0.87000Similar
FA26C0G2W103JNU06TDK7.089445-180674-1-ND€0.79000Similar
FA26NP02J103JNU06TDK1.824445-174973-1-ND€0.93000Similar
FA26NP02W103JNU06TDK2.170445-174976-1-ND€0.85000Similar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11700€5.85
100€0.10360€10.36
500€0.08114€40.57
1.000€0.07423€74.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.06659€133.18
4.000€0.06204€248.16
6.000€0.05977€358.62
10.000€0.05724€572.40
14.000€0.05577€780.78
20.000€0.05435€1,087.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400