
FA28NP02A470JNU06 | |
|---|---|
DigiKey Part Number | 445-180795-1-ND - Cut Tape (CT) 445-180795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A470JNU06 |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A470JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13540 | €6.77 |
| 100 | €0.12040 | €12.04 |
| 500 | €0.09506 | €47.53 |
| 1.000 | €0.08724 | €87.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07851 | €157.02 |
| 4.000 | €0.07337 | €293.48 |
| 6.000 | €0.07080 | €424.80 |
| 10.000 | €0.06795 | €679.50 |
| 14.000 | €0.06629 | €928.06 |
| 20.000 | €0.06468 | €1,293.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

