
FA28NP01H470JNU06 | |
|---|---|
DigiKey Part Number | 445-180778-1-ND - Cut Tape (CT) 445-180778-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H470JNU06 |
Description | CAP CER 47PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H470JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A470JNU06 | TDK | 7.230 | 445-180795-1-ND | €0.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15100 | €1.51 |
| 50 | €0.11000 | €5.50 |
| 100 | €0.09740 | €9.74 |
| 500 | €0.07604 | €38.02 |
| 1.000 | €0.06945 | €69.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06222 | €124.44 |
| 4.000 | €0.05790 | €231.60 |
| 6.000 | €0.05573 | €334.38 |
| 10.000 | €0.05334 | €533.40 |
| 14.000 | €0.05194 | €727.16 |
| 20.000 | €0.05059 | €1,011.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

