
FA28C0G2A150JNU06 | |
|---|---|
DigiKey Part Number | 445-180736-1-ND - Cut Tape (CT) 445-180736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A150JNU06 |
Description | CAP CER 15PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A150JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A150JNU06 | TDK | 684 | 445-180786-1-ND | €0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11700 | €5.85 |
| 100 | €0.10360 | €10.36 |
| 500 | €0.08114 | €40.57 |
| 1.000 | €0.07423 | €74.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06659 | €133.18 |
| 4.000 | €0.06204 | €248.16 |
| 6.000 | €0.05977 | €358.62 |
| 10.000 | €0.05724 | €572.40 |
| 14.000 | €0.05577 | €780.78 |
| 20.000 | €0.05435 | €1,087.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

