
FA28C0G1H470JNU06 | |
|---|---|
DigiKey Part Number | 445-180724-1-ND - Cut Tape (CT) 445-180724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H470JNU06 |
Description | CAP CER 47PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H470JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09560 | €4.78 |
| 100 | €0.08440 | €8.44 |
| 500 | €0.06542 | €32.71 |
| 1.000 | €0.05958 | €59.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05321 | €106.42 |
| 4.000 | €0.04937 | €197.48 |
| 6.000 | €0.04744 | €284.64 |
| 10.000 | €0.04531 | €453.10 |
| 14.000 | €0.04407 | €616.98 |
| 20.000 | €0.04287 | €857.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

