
FA26NP02W682JNU06 | |
|---|---|
DigiKey Part Number | 445-174978-1-ND - Cut Tape (CT) 445-174978-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02W682JNU06 |
Description | CAP CER 6800PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02W682JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP02J682JNU06 | TDK | 1.711 | 445-174975-1-ND | €0.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49000 | €4.90 |
| 50 | €0.37900 | €18.95 |
| 100 | €0.34460 | €34.46 |
| 500 | €0.28664 | €143.32 |
| 1.000 | €0.26870 | €268.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24668 | €493.36 |
| 4.000 | €0.23487 | €939.48 |
| 6.000 | €0.22896 | €1,373.76 |
| 10.000 | €0.22240 | €2,224.00 |
| 14.000 | €0.21857 | €3,059.98 |
| 20.000 | €0.21488 | €4,297.60 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

