0.22 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7S2A224KRU06

DigiKey Part Number
445-180647-1-ND - Cut Tape (CT)
445-180647-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7S2A224KRU06
Description
CAP CER 0.22UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7S2A224KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.47000€0.47
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.13412€268.24
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56400