
FA24C0G2W331JNU06 | |
|---|---|
DigiKey Part Number | 445-180623-1-ND - Cut Tape (CT) 445-180623-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W331JNU06 |
Description | CAP CER 330PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W331JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21100 | €2.11 |
| 50 | €0.15580 | €7.79 |
| 100 | €0.13900 | €13.90 |
| 500 | €0.11062 | €55.31 |
| 1.000 | €0.10184 | €101.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09191 | €183.82 |
| 4.000 | €0.08614 | €344.56 |
| 6.000 | €0.08325 | €499.50 |
| 10.000 | €0.08005 | €800.50 |
| 14.000 | €0.07818 | €1,094.52 |
| 20.000 | €0.07638 | €1,527.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

