
FA18X7R1H473KNU00 | |
|---|---|
DigiKey Part Number | 445-181116-ND |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H473KNU00 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H473KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16NP01H473JNU00 | TDK | 490 | 445-FA16NP01H473JNU00-ND | €0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13700 | €1.37 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08740 | €8.74 |
| 500 | €0.06798 | €33.99 |
| 1.000 | €0.06199 | €61.99 |
| 2.500 | €0.05568 | €139.20 |
| 5.000 | €0.05187 | €259.35 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

