
FA16X8R1E225KRU06 | |
|---|---|
DigiKey Part Number | 445-180442-1-ND - Cut Tape (CT) 445-180442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R1E225KRU06 |
Description | CAP CER 2.2UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R1E225KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35200 | €3.52 |
| 50 | €0.26700 | €13.35 |
| 100 | €0.24090 | €24.09 |
| 500 | €0.19702 | €98.51 |
| 1.000 | €0.18344 | €183.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16734 | €334.68 |
| 4.000 | €0.15841 | €633.64 |
| 6.000 | €0.15393 | €923.58 |
| 10.000 | €0.14897 | €1,489.70 |
| 14.000 | €0.14607 | €2,044.98 |
| 20.000 | €0.14328 | €2,865.60 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

